Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0001.2503

SPT 5X20 FUSE 800mA T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SPT 5X20 FUSE 800mA T
Search Keywords: 00012503
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0001.2503
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85361000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.8 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0001.2503 RoHS compliant?
Yes, 0001.2503 is RoHS compliant.
What is the lead time for 0001.2503?
The standard lead time for 0001.2503 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks can ship 2/12/27
Backorder
Price (USD)
Qty
Unit Price
250
$2.83
500
$1.74
750
$1.38
1,000 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!