Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0001.2501

SPT 5X20 FUSE 500mA T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SPT 5X20 FUSE 500mA T
Search Keywords: 00012501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0001.2501
Unit of Measure: Per Each
RoHS: Yes
HTS: 85361000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Miniature6209
Fuse Size: 5 X 206191mm
Acting: Slow Blow6186
Current Rating: 0.5 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 300 V
Fuse Material: Ceramic6190
Mounting: Holder6197
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0001.2501 RoHS compliant?
Yes, 0001.2501 is RoHS compliant.
What is the lead time for 0001.2501?
The standard lead time for 0001.2501 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 839
Can Ship immediately
Manufacturer Stock:
11,730 can ship
Minimum Order Quantity:
25
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.56
100
$2.11
250
$1.87
500
$1.70
1,000
$1.57
3,000
$1.53
5,000
$1.52
8,000 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!