- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0001.2026
Description
+
DTII / 500V / 20A
Search Keywords: 00012026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.2026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,100
can ship
Minimum Order Quantity:
25
Order Increment:
25
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
25
$3.33
100
$2.70
250
$2.58
500
$2.47
1,000
$2.37
2,500
$2.31
5,000
$2.25
7,500 +
$2.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments