- Home ›
- All Products›
- 0001.2025
Description
+
DTII / 500V / 16A
Search Keywords: 00012025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.2025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$3.54
100
$2.88
250
$2.75
500
$2.63
1,000
$2.52
2,500
$2.45
5,000
$2.39
7,500 +
$2.36
Click for Quote
Log in
to unlock special pricing