- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0001.1027
Description
+
SP 6.3X32 FUSE 2A F
Search Keywords: 00011027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.1027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
SHF 6.3x32, 2 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse
In Stock:
1,020
Minimum Order:
30