Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0001.1011

SP 5X20 FUSE 5A F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SP 5X20 FUSE 5A F
Search Keywords: 00011011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0001.1011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85361000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature6209
  • Fuse Size:
    5 X 206191mm
  • Acting:
    Fast6186
  • Current Rating:
    5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Holder6197
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0001.1011 RoHS compliant?
Yes, 0001.1011 is RoHS compliant.
What is the lead time for 0001.1011?
The standard lead time for 0001.1011 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks can ship 2/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.7199
500
$0.5750
1,000
$0.5262
3,000
$0.5236
5,000
$0.4326
8,000
$0.4315
10,000
$0.4304
15,000 +
$0.4294
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!