Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0001.1007

SP 5X20 FUSE 2A F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SP 5X20 FUSE 2A F
Search Keywords: 00011007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0001.1007
Unit of Measure: Per Each
RoHS: Yes
HTS: 85361000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 2 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0001.1007 RoHS compliant?
Yes, 0001.1007 is RoHS compliant.
What is the lead time for 0001.1007?
The standard lead time for 0001.1007 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,724
Can Ship immediately
Manufacturer Stock:
12,980 can ship
Minimum Order Quantity:
50
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7402
500
$0.5498
1,000
$0.4828
3,000
$0.4624
5,000
$0.4081
8,000
$0.4071
10,000
$0.4061
15,000 +
$0.4050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!