- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0001.1002
Schurter
0001.1002
SP 5x20 Fuse F 630mA H 250V AC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Miniature6209
-
Fuse Size:5 X 206191mm
-
Acting:Fast6186
-
Current Rating:0.63 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic6190
-
Mounting:Holder6197