- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 9013FRG29J19
Schneider-Square D
9013FRG29J19
water pump switch 9013FR - adjust diff. - 22-16 psi - reverse action
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider-Square D |
| Part No: | 9013FRG29J19 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9032200000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 71 x 95 x 96 mm |
| Family: | 9013FRG29J19 |
| IP Rating: | IP20 |
| Electrical Termination: | Screw Terminals |
| Device Pressure Type: | Pressure Switch |
| Accuracy: | ±3 % |