- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 8910DP32V09
Schneider-Square D
8910DP32V09
Contactor 600VAC 20Amp DPA + Options
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider-Square D
-
Part No:8910DP32V09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Maximum Current Rating:30 A
-
Contact Arrangement:DPST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:208 to 240 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Panel Mount