- Home ›
- All Products›
- ZBVG15
ZBVG15
Schneider Electric
Light block, Harmony XB4, Harmony XB5, for head 22mm, universal LED, 110…120V AC, compact push in terminals
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Light block, Harmony XB4, Harmony XB5, for head 22mm, universal LED, 110…120V AC, compact push in terminals
Search Keywords: ZBVG15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ZBVG15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$43.34
5
$38.68
10
$37.52
25
$36.43
50
$34.44
100
$33.52
250 +
$33.02
Click for Quote
Log in
to unlock special pricing