- Home ›
- All Products›
- ZBVB14
ZBVB14
Schneider Electric
Light block, Harmony XB4, Harmony XB5, for head 22mm, universal LED, plug-in connector, 24V AC DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Light block, Harmony XB4, Harmony XB5, for head 22mm, universal LED, plug-in connector, 24V AC DC
Search Keywords: ZBVB14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ZBVB14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$41.02
5
$38.38
10
$37.25
25
$35.75
50
$34.61
100
$33.48
250 +
$31.98
Click for Quote
Log in
to unlock special pricing