- Home ›
- All Products›
- ZB6AGS
ZB6AGS
Schneider Electric
Head for key selector switch, Harmony XB6, 16mm 3 positions spring return from right to center, key 200, key withdrawal at lef ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Head for key selector switch, Harmony XB6, 16mm 3 positions spring return from right to center, key 200, key withdrawal at left and center positions
Search Keywords: ZB6AGS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ZB6AGS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$34.67
5
$30.94
10
$30.47
25
$29.14
50
$27.55
100
$27.13
250 +
$26.46
Click for Quote
Log in
to unlock special pricing