- Home ›
- All Products›
- ZB5AR2
ZB5AR2
Schneider Electric
Head for non illuminated pushbutton, Harmony XB5, plastic, black, mushroom 60mm, 22mm, spring return
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Head for non illuminated pushbutton, Harmony XB5, plastic, black, mushroom 60mm, 22mm, spring return
Search Keywords: ZB5AR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ZB5AR2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$26.62
5
$24.90
10
$23.75
25
$23.04
50
$22.06
100
$21.15
250 +
$20.59
Click for Quote
Log in
to unlock special pricing