- Home ›
- All Products›
- ZB5AJ3
ZB5AJ3
Schneider Electric
Head for selector switch, Harmony XB5, plastic, black, 22mm, long handle, 3 positions, stay put
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Head for selector switch, Harmony XB5, plastic, black, 22mm, long handle, 3 positions, stay put
Search Keywords: ZB5AJ3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ZB5AJ3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$18.24
5
$17.06
10
$16.28
25
$15.79
50
$15.33
100
$14.49
250 +
$14.11
Click for Quote
Log in
to unlock special pricing