- Home ›
- All Products›
- ZB5AG7
ZB5AG7
Schneider Electric
Head for key selector switch, Harmony XB5, plastic, black, 22mm, key 455, 3 positions, spring return to center
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Head for key selector switch, Harmony XB5, plastic, black, 22mm, key 455, 3 positions, spring return to center
Search Keywords: ZB5AG7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ZB5AG7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$82.52
5
$76.36
10
$74.14
20
$70.08
50
$68.21
100 +
$67.19
Click for Quote
Log in
to unlock special pricing