- Home ›
- All Products›
- ZB5AG0
ZB5AG0
Schneider Electric
Head for key switch selector, Harmony XB5, plastic, black, 22mm, key 455, 3 positions, stay put
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Head for key switch selector, Harmony XB5, plastic, black, 22mm, key 455, 3 positions, stay put
Search Keywords: ZB5AG0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ZB5AG0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$68.43
5
$61.06
10
$59.24
25
$56.70
50
$54.37
100
$52.92
250 +
$52.13
Click for Quote
Log in
to unlock special pricing