- Home ›
- All Products›
- ZB4BJ8
ZB4BJ8
Schneider Electric
Head for selector switch, Harmony XB4, metal, black, 22mm, long handle, 3 positions, spring return right to center
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Head for selector switch, Harmony XB4, metal, black, 22mm, long handle, 3 positions, spring return right to center
Search Keywords: ZB4BJ8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ZB4BJ8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$22.36
5
$20.92
10
$19.95
25
$19.36
50
$18.80
100
$17.77
250 +
$17.29
Click for Quote
Log in
to unlock special pricing