- Home ›
- All Products›
- ZB4BJ393
ZB4BJ393
Schneider Electric
Head for selector switch, Harmony XB4, black 22mm 3 positions stay put
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Head for selector switch, Harmony XB4, black 22mm 3 positions stay put
Search Keywords: ZB4BJ393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ZB4BJ393
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$82.12
5
$73.28
10
$71.09
25
$65.25
50
$64.27
100
$63.30
250 +
$61.06
Click for Quote
Log in
to unlock special pricing