- Home ›
- All Products›
- ZB4BG6
ZB4BG6
Schneider Electric
Head for key selector switch, Harmony XB4, metal, black, 22mm, key 455, 2 positions, spring return right to left
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Head for key selector switch, Harmony XB4, metal, black, 22mm, key 455, 2 positions, spring return right to left
Search Keywords: ZB4BG6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ZB4BG6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$68.43
5
$61.06
10
$59.24
25
$56.70
50
$54.37
100
$52.92
250 +
$52.13
Click for Quote
Log in
to unlock special pricing