- Home ›
- All Products›
- XVUZ05
XVUZ05
Schneider Electric
Fixing plate with adjustable aluminium pole 210 to 385mm for modular tower lights, Harmony XVU, black, 60mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fixing plate with adjustable aluminium pole 210 to 385mm for modular tower lights, Harmony XVU, black, 60mm
Search Keywords: XVUZ05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XVUZ05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$88.85
5
$82.22
10
$79.84
20
$75.47
50
$73.45
100 +
$72.35
Click for Quote
Log in
to unlock special pricing