- Home ›
- All Products›
- XVUZ03
XVUZ03
Schneider Electric
Fixing unit for modular tower lights, Harmony XVU, black, 60mm, 2 pins direct mounting
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fixing unit for modular tower lights, Harmony XVU, black, 60mm, 2 pins direct mounting
Search Keywords: XVUZ03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XVUZ03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$27.14
5
$25.39
10
$24.22
25
$23.49
50
$22.49
100
$21.56
250 +
$20.99
Click for Quote
Log in
to unlock special pricing