- Home ›
- All Products›
- XVUC45
XVUC45
Schneider Electric
Modular tower light, Harmony XVU, illuminated LED units, orange, 60mm, blinking, IP65, 24V AC DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Modular tower light, Harmony XVU, illuminated LED units, orange, 60mm, blinking, IP65, 24V AC DC
Search Keywords: XVUC45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XVUC45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$59.71
5
$53.28
10
$51.69
25
$49.47
50
$47.44
100
$46.17
250 +
$45.48
Click for Quote
Log in
to unlock special pricing