- Home ›
- All Products›
- XVUC29
XVUC29
Schneider Electric
Illuminated LED unit for modular tower lights, Harmony XVU, multi color, 60mm, steady blinking flashing rotating, IP65, 24V AC ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Illuminated LED unit for modular tower lights, Harmony XVU, multi color, 60mm, steady blinking flashing rotating, IP65, 24V AC DC
Search Keywords: XVUC29
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XVUC29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$95.21
5
$88.10
10
$85.55
20
$80.86
50
$78.71
100 +
$77.53
Click for Quote
Log in
to unlock special pricing