- Home ›
- All Products›
- XVR13G04L
XVR13G04L
Schneider Electric
Rotating beacon, Harmony XVR, 130mm, red, without buzzer, 120V AC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rotating beacon, Harmony XVR, 130mm, red, without buzzer, 120V AC
Search Keywords: XVR13G04L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XVR13G04L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$186.30
5
$181.12
10
$178.41
20
$173.88
50
$171.27
100 +
$167.19
Click for Quote
Log in
to unlock special pricing