- Home ›
- All Products›
- XVLA333
XVLA333
Schneider Electric
Pilot light, Harmony XVL, plastic, green, 12mm, covered LED, 24V DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pilot light, Harmony XVL, plastic, green, 12mm, covered LED, 24V DC
Search Keywords: XVLA333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XVLA333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$39.53
5
$35.28
10
$34.75
25
$33.23
50
$31.41
100
$30.94
250 +
$30.17
Click for Quote
Log in
to unlock special pricing