- Home ›
- All Products›
- XVCZ13
XVCZ13
Schneider Electric
Mounting tube, Harmony XVC, with metal fixing plate, aluminium, for tower light XVC 100mm, and beacon XVR 106 and 120mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mounting tube, Harmony XVC, with metal fixing plate, aluminium, for tower light XVC 100mm, and beacon XVR 106 and 120mm
Search Keywords: XVCZ13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XVCZ13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$202.37
5
$196.75
10
$193.80
20
$188.88
50
$186.05
100 +
$181.62
Click for Quote
Log in
to unlock special pricing