- Home ›
- All Products›
- XVCTL1
XVCTL1
Schneider Electric
Complete pre wired monolithic tower light, Harmony XVC, plastic, red orange green, 40mm, base mounting, steady, IP23, 24V AC D ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Complete pre wired monolithic tower light, Harmony XVC, plastic, red orange green, 40mm, base mounting, steady, IP23, 24V AC DC
Search Keywords: XVCTL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XVCTL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$182.29
5
$177.22
10
$174.56
20
$170.13
50
$167.58
100 +
$163.59
Click for Quote
Log in
to unlock special pricing