- Home ›
- All Products›
- XVC4B3
XVC4B3
Schneider Electric
Monolithic precabled tower light, Harmony XVC, plastic, red orange green, 40mm, tube mounting, steady, IP23, 24V AC DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Monolithic precabled tower light, Harmony XVC, plastic, red orange green, 40mm, tube mounting, steady, IP23, 24V AC DC
Search Keywords: XVC4B3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XVC4B3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$258.59
3
$251.40
5
$247.63
10
$243.92
20 +
$240.26
Click for Quote
Log in
to unlock special pricing