- Home ›
- All Products›
- XVBZ04
XVBZ04
Schneider Electric
Fixing base, Harmony XVB, for modular tower lights, plastic, 70mm, 780mm black aluminium support tube + black fixing plate
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fixing base, Harmony XVB, for modular tower lights, plastic, 70mm, 780mm black aluminium support tube + black fixing plate
Search Keywords: XVBZ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XVBZ04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$95.21
5
$88.10
10
$85.55
20
$80.86
50
$78.71
100 +
$77.53
Click for Quote
Log in
to unlock special pricing