- Home ›
- All Products›
- XVBC34
XVBC34
Schneider Electric
Indicating Bank, 70mm, illuminated lens unit, red, steady on, 10 W, 250 VAC/DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Indicating Bank, 70mm, illuminated lens unit, red, steady on, 10 W, 250 VAC/DC
Search Keywords: XVBC34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XVBC34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$82.78
5
$73.86
10
$71.66
25
$65.77
50
$64.78
100
$63.81
250 +
$61.55
Click for Quote
Log in
to unlock special pricing