- Home ›
- All Products›
- XB5DSG
XB5DSG
Schneider Electric
Hour counter, Harmony XB5, plastic, 22mm, mechanical 5 digit display, 120V AC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hour counter, Harmony XB5, plastic, 22mm, mechanical 5 digit display, 120V AC
Search Keywords: XB5DSG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XB5DSG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9029108000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$241.30
5
$234.60
10
$231.08
20
$225.21
50
$221.83
100 +
$216.55
Click for Quote
Log in
to unlock special pricing