- Home ›
- All Products›
- XB5AD912R10K
XB5AD912R10K
Schneider Electric
Complete potentiometer, Harmony XB5, plastic, 22mm, 10K
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Complete potentiometer, Harmony XB5, plastic, 22mm, 10K
Search Keywords: XB5AD912R10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XB5AD912R10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$39.97
5
$35.66
10
$35.13
25
$33.59
50
$31.75
100
$31.28
250 +
$30.50
Click for Quote
Log in
to unlock special pricing