- Home ›
- All Products›
- XB4AS1
XB4AS1
Schneider Electric
Selector switch, Harmony XB4, black, 22mm, 2 position, stay put, 1 NO
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Selector switch, Harmony XB4, black, 22mm, 2 position, stay put, 1 NO
Search Keywords: XB4AS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:XB4AS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$48.53
5
$43.31
10
$42.01
25
$40.80
50
$38.56
100
$37.53
250 +
$36.97
Click for Quote
Log in
to unlock special pricing