- Home ›
- All Products›
- TM7SPS1A
TM7SPS1A
Schneider Electric
Power distribution module, Modicon TM7, supply 24 V, 15 W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power distribution module, Modicon TM7, supply 24 V, 15 W
Search Keywords: TM7SPS1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:TM7SPS1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$366.14
3
$360.65
5 +
$355.24
Click for Quote
Log in
to unlock special pricing