- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- TM5SDO6TBFS
Schneider Electric
TM5SDO6TBFS
Safety dc discrete output module, Modicon TM5, digital 6O, 24V 0,2 A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety dc discrete output module, Modicon TM5, digital 6O, 24V 0,2 A
Search Keywords: TM5SDO6TBFS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | TM5SDO6TBFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is TM5SDO6TBFS RoHS compliant?
Yes, TM5SDO6TBFS is RoHS compliant.
What is the lead time for TM5SDO6TBFS?
The standard lead time for TM5SDO6TBFS is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$686.87
3
$668.05
5 +
$666.38
Click for Quote
Log in
to unlock special pricing