- Home ›
- All Products›
- TM5SDO12T
TM5SDO12T
Schneider Electric
discrete output module, Modicon TM5, 12 DO, 24V DC, 0.5 A, 1 wire
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
discrete output module, Modicon TM5, 12 DO, 24V DC, 0.5 A, 1 wire
Search Keywords: TM5SDO12T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:TM5SDO12T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$370.17
3
$364.62
5 +
$359.15
Click for Quote
Log in
to unlock special pricing