- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Programmable Controllers ›
- TM1STPTTSN52050
Schneider Electric
TM1STPTTSN52050
PT1000 5,0m IP68 5x20 -50+110°C Green
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PT1000 5,0m IP68 5x20 -50+110°C Green
Search Keywords: TM1STPTTSN52050
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | TM1STPTTSN52050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4 |
Product Guides
+
Frequently Asked Questions
Is TM1STPTTSN52050 RoHS compliant?
Yes, TM1STPTTSN52050 is RoHS compliant.
What is the lead time for TM1STPTTSN52050?
The standard lead time for TM1STPTTSN52050 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
2 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
4
$31.10
8
$29.66
12
$29.59
28
$27.94
52
$26.41
100
$26.34
252 +
$25.71
Click for Quote
Log in
to unlock special pricing