- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Programmable Controllers ›
- TM1STNTCRN52050
Schneider Electric
TM1STNTCRN52050
NTC 5,0m IP68 5x20 -50+110°C Grey
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
NTC 5,0m IP68 5x20 -50+110°C Grey
Search Keywords: TM1STNTCRN52050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:TM1STNTCRN52050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Frequently Asked Questions
Is TM1STNTCRN52050 RoHS compliant?
Yes, TM1STNTCRN52050 is RoHS compliant.
What is the lead time for TM1STNTCRN52050?
The standard lead time for TM1STNTCRN52050 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4
$41.92
8
$41.82
12
$40.67
28
$38.93
52
$37.33
100
$36.33
252 +
$35.86
Click for Quote
Log in
to unlock special pricing