- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Programmable Controllers ›
- TM1STNTCRN5203P
Schneider Electric
TM1STNTCRN5203P
NTC 3,0m IP68 5x20 -50+110°C Grey
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
NTC 3,0m IP68 5x20 -50+110°C Grey
Search Keywords: TM1STNTCRN5203P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:TM1STNTCRN5203P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IT
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is TM1STNTCRN5203P RoHS compliant?
Yes, TM1STNTCRN5203P is RoHS compliant.
What is the lead time for TM1STNTCRN5203P?
The standard lead time for TM1STNTCRN5203P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$14.40
25
$13.05
50
$12.46
100
$11.93
250
$11.44
500
$11.13
1,000 +
$10.99
Click for Quote
Log in
to unlock special pricing