- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- RPM22F7
Schneider Electric
RPM22F7
Harmony RPM, power plugin relay, 2 C/O, 120 VAC, 15 A, with LED
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Harmony RPM, power plugin relay, 2 C/O, 120 VAC, 15 A, with LED
Search Keywords: RPM22F7
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | RPM22F7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is RPM22F7 RoHS compliant?
Yes, RPM22F7 is RoHS compliant.
What is the lead time for RPM22F7?
The standard lead time for RPM22F7 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5
$10.97
25
$9.94
50
$9.49
100
$9.22
250
$8.71
500
$8.48
1,000 +
$8.35
Click for Quote
Log in
to unlock special pricing