- Home ›
- All Products›
- RPM13BD
RPM13BD
Schneider Electric
Harmony, Power plug-in relay, 15 A, 1 CO, with LED, 24 V DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Harmony, Power plug-in relay, 15 A, 1 CO, with LED, 24 V DC
Search Keywords: RPM13BD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:RPM13BD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$8.62
25
$7.00
50
$6.89
100
$6.69
250
$6.14
500
$6.04
1,000
$5.95
2,500 +
$5.74
Click for Quote
Log in
to unlock special pricing