- Home ›
- All Products›
- Computer Products ›
- Computer Networks ›
- Hubs & Switches ›
- NSYBBF1U60P
Schneider Electric
NSYBBF1U60P
Actassi - perforated tray - 1U - depth 800 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Actassi - perforated tray - 1U - depth 800 mm
Search Keywords: NSYBBF1U60P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | NSYBBF1U60P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | ES |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is NSYBBF1U60P RoHS compliant?
Yes, NSYBBF1U60P is RoHS compliant.
What is the lead time for NSYBBF1U60P?
The standard lead time for NSYBBF1U60P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$116.16
5
$107.49
10
$104.38
20
$98.66
50
$96.03
100 +
$94.76
Click for Quote
Log in
to unlock special pricing