- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- LXD1V7
Schneider Electric
LXD1V7
Contactor coil, TeSys Deca, LXD1, 400V AC 50/60Hz for 9…38A contactor
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contactor coil, TeSys Deca, LXD1, 400V AC 50/60Hz for 9…38A contactor
Search Keywords: LXD1V7
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | LXD1V7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is LXD1V7 RoHS compliant?
Yes, LXD1V7 is RoHS compliant.
What is the lead time for LXD1V7?
The standard lead time for LXD1V7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$42.26
5
$37.71
10
$37.61
25
$35.52
50
$33.58
100
$33.49
250 +
$32.25
Click for Quote
Log in
to unlock special pricing