- Home ›
- All Products›
- LUCA05BL
LUCA05BL
Schneider Electric
Standard control unit, TeSys Ultra, 1.25A to 5A, class 10, 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard control unit, TeSys Ultra, 1.25A to 5A, class 10, 24VDC
Search Keywords: LUCA05BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:LUCA05BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$152.74
5
$148.50
10
$146.27
20
$144.08
50
$140.68
100 +
$137.08
Click for Quote
Log in
to unlock special pricing