- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- LRD21
Schneider Electric
LRD21
Thermal Overload Relay 12 - 18A (class 10A) For Contactors LC1-D18 to LC1-D38
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermal Overload Relay 12 - 18A (class 10A) For Contactors LC1-D18 to LC1-D38
Search Keywords: LRD21
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | LRD21 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 36490080 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is LRD21 RoHS compliant?
Yes, LRD21 is RoHS compliant.
What is the lead time for LRD21?
The standard lead time for LRD21 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$115.41
5
$108.18
10
$105.08
20
$101.96
50
$97.85
100 +
$94.74
Click for Quote
Log in
to unlock special pricing