- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- LRD12
Schneider Electric
LRD12
TeSys Deca, thermal overload relay, 5.5 to 8 A, class 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TeSys Deca, thermal overload relay, 5.5 to 8 A, class 10A
Search Keywords: LRD12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:LRD12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LRD12 RoHS compliant?
Yes, LRD12 is RoHS compliant.
What is the lead time for LRD12?
The standard lead time for LRD12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$119.89
5
$110.94
10
$107.72
20
$101.82
50
$99.11
100 +
$97.80
Click for Quote
Log in
to unlock special pricing