- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- LRD08
Schneider Electric
LRD08
TeSys Deca, thermal overload relay, 2.5 to 4 A, class 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TeSys Deca, thermal overload relay, 2.5 to 4 A, class 10A
Search Keywords: LRD08
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | LRD08 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is LRD08 RoHS compliant?
Yes, LRD08 is RoHS compliant.
What is the lead time for LRD08?
The standard lead time for LRD08 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$119.89
5
$110.94
10
$107.72
20
$101.82
50
$99.11
100 +
$97.80
Click for Quote
Log in
to unlock special pricing