- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- LRD04
Schneider Electric
LRD04
TeSys Deca, thermal overload relay, 0.4 to 0.63 A, class 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TeSys Deca, thermal overload relay, 0.4 to 0.63 A, class 10A
Search Keywords: LRD04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:LRD04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LRD04 RoHS compliant?
Yes, LRD04 is RoHS compliant.
What is the lead time for LRD04?
The standard lead time for LRD04 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$116.40
5
$107.72
10
$104.59
20
$98.86
50
$96.23
100 +
$94.96
Click for Quote
Log in
to unlock special pricing