- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- LC1F1250MD
Schneider Electric
LC1F1250MD
Contactor,TeSys F,3P(3NO), AC-1, <=690V 1260 A, coil 220V DC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contactor,TeSys F,3P(3NO), AC-1, <=690V 1260 A, coil 220V DC
Search Keywords: LC1F1250MD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | LC1F1250MD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is LC1F1250MD RoHS compliant?
Yes, LC1F1250MD is RoHS compliant.
What is the lead time for LC1F1250MD?
The standard lead time for LC1F1250MD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$8,220.54
3
$8,115.15
5 +
$8,094.86
Click for Quote
Log in
to unlock special pricing